The Toshiba RN1112MFV(TPL3) is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a high current gain of 700 and a maximum power dissipation of 150mW. The transistor is packaged in a SOT-723 case and is suitable for operation over a temperature range of -55°C to 150°C. The RN1112MFV(TPL3) is RoHS compliant and available in quantities of 8000 per reel.
Sign in to ask questions about the Toshiba RN1112MFV(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba RN1112MFV(TPL3) technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 700 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba RN1112MFV(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
