Toshiba RN1241-A(F) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) + 1.8 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum Continuous DC Collector Current | 300mA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 5.6kOhm |
| Maximum Collector-Emitter Saturation Voltage | 0.1@3mA@30mAV |
| Minimum DC Current Gain | 200@4mA@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba RN1241-A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.