
Silicon Controlled Rectifier (SCR) with 400V repetitive peak reverse and forward blocking voltage. Features a 10A surge current rating and 0.5A rated average on-state current. This 3-pin through-hole component is housed in a TO-92 plastic package with dimensions up to 5.1mm (L) x 4.1mm (W) x 4.7mm (H). Maximum holding current is 3mA, with a peak on-state voltage of 1.5V at 1A. Operating temperature range is -40°C to 125°C.
Toshiba RSF05G1-3P(N,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 0.5A |
| Surge Current Rating | 10A |
| Maximum Holding Current | 3mA |
| Peak On-State Voltage | 1.5@1AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 1mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 70(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 10A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba RSF05G1-3P(N,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.