The S-AU27AH(KENW-3) is a single-channel RF amplifier from Toshiba with a maximum operating frequency of 512 and a typical power gain of 22 dB. It has a maximum input VSWR of 2.5 and a maximum output VSWR of 20. The amplifier is available in a 6-pin package with a length of 66mm, a width of 22.3mm, and a maximum height of 11.2mm. It is designed for screw mounting and is suitable for use in a variety of RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba S-AU27AH(KENW-3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 66 |
| Package Width (mm) | 22.3 |
| Package Height (mm) | 11.2(Max) |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 512MHz |
| Maximum Input VSWR | 2.5 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 22(Min)dB |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AU27AH(KENW-3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.