The S-AU27AM(KENW-2) is a 6-pin power amplifier module from Toshiba with a maximum operating frequency of 490MHz and a typical power gain of 22dB. It is designed for screw mounting and has a package length of 66mm, width of 22.3mm, and a maximum height of 11.2mm. The amplifier has a maximum input VSWR of 2.5 and a maximum output VSWR of 20. It is suitable for use in RF applications.
Toshiba S-AU27AM(KENW-2) technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 66 |
| Package Width (mm) | 22.3 |
| Package Height (mm) | 11.2(Max) |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 490MHz |
| Maximum Input VSWR | 2.5 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 22(Min)dB |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AU27AM(KENW-2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.