Sign in to ask questions about the Toshiba S-AU57(YAESU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S-AU57(YAESU) technical specifications.
| Package/Case | 5-23E |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 30 |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Package Weight (g) | 3.5 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 450MHz |
| Maximum Input VSWR | 3 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 25.4(Min)dB |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba S-AU57(YAESU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.