
The S-AU94(UNIDEN) is a single-chip RF amplifier from Toshiba, packaged in a 5-23F plastic case with a seated plane height of 10mm. It has a pin count of 4 and is designed for through-hole mounting. The device operates at a maximum frequency of 490MHz and is suitable for use in various RF applications.
Toshiba S-AU94(UNIDEN) technical specifications.
| Package/Case | 5-23F |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 22 |
| Package Width (mm) | 5.4 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 490MHz |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.