Toshiba S-AV17(ICOM-3) technical specifications.
| Package/Case | 5-53L |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 52.9 |
| Package Width (mm) | 11.2(Max) |
| Package Height (mm) | 22.3 |
| Seated Plane Height (mm) | 22.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 148MHz |
| Maximum Input VSWR | 2 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 21.7(Min)dB |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AV17(ICOM-3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.