This Toshiba S-AV40 is a single-channel power amplifier with a maximum operating frequency of 246 MHz and a typical power gain of 34.7 dB. It features a maximum input VSWR of 3 and operates within a temperature range of -30°C to 100°C. The amplifier is packaged in a 5-32G type with a 5-pin count and is designed for screw mounting.
Sign in to ask questions about the Toshiba S-AV40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S-AV40 technical specifications.
| Package/Case | 5-32G |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 46 |
| Package Width (mm) | 15.95 |
| Package Height (mm) | 6.5 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 246MHz |
| Maximum Input VSWR | 3 |
| Typical Power Gain | 34.7(Min)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AV40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.