
This 5-pin power amplifier from Toshiba has a maximum operating frequency of 162MHz, with a maximum input VSWR of 2 and a maximum output VSWR of 20. It features a typical power gain of 22.2 and is designed for screw mounting. The amplifier is packaged in a 5-53P package with a seated plane height of 22.3mm and a weight of 35g.
Sign in to ask questions about the Toshiba S-AV6(RIVER-1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S-AV6(RIVER-1) technical specifications.
| Package/Case | 5-53P |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 66 |
| Package Width (mm) | 10.5(Max) |
| Package Height (mm) | 22.3 |
| Seated Plane Height (mm) | 22.3 |
| Package Weight (g) | 35 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 162MHz |
| Maximum Input VSWR | 2 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 22.2dB |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AV6(RIVER-1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.