
The S5295B(LC8,Q) is a single switching diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 0.5A at 50C. It has a peak non-repetitive surge current of 33A and a peak forward voltage of 1.5V at 1A. The diode's peak reverse recovery time is 1500ns. It is available in a DO-15 axial lead package with a through hole mounting style and can operate over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba S5295B(LC8,Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Diameter (mm) | 3.4 |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.5@Ta=50CA |
| Peak Non-Repetitive Surge Current | 33A |
| Peak Forward Voltage | 1.5@1AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 1500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S5295B(LC8,Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.