DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3E1A, 2 PIN, Signal Diode
Toshiba S5566B technical specifications.
| Average Rectified Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba S5566B to view detailed technical specifications.
No datasheet is available for this part.