The S5688G(TPA3MATJ,Q) is a single general purpose rectifier from Toshiba, packaged in a DO-41SS axial lead package. It has a maximum continuous forward current of 1A and a peak non-repetitive surge current of 49A. The device can withstand a peak reverse repetitive voltage of 400V and a peak forward voltage of 1.2V. Operating temperature range is between -40°C and 150°C.
Toshiba S5688G(TPA3MATJ,Q) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 49A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S5688G(TPA3MATJ,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.