
The S5688J(LB,MATJ) is a general purpose rectifier diode from Toshiba with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 1A. It can handle a peak non-repetitive surge current of 30A and has a peak forward voltage of 1.2V. The diode is available in a DO-41 package, which is a through hole axial lead package with a package length of 3mm and a package diameter of 2.5mm. The operating temperature range is from -40°C to 150°C.
Sign in to ask questions about the Toshiba S5688J(LB,MATJ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S5688J(LB,MATJ) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S5688J(LB,MATJ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.