The S5688J(TPA3,SIT,Q) is a single general purpose rectifier from Toshiba, packaged in a DO-41SS axial lead package. It has a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 1A. The device can handle a peak non-repetitive surge current of 30A and has a peak forward voltage of 1.2V. Operating temperature range is from -40 to 150 degrees Celsius.
Sign in to ask questions about the Toshiba S5688J(TPA3,SIT,Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S5688J(TPA3,SIT,Q) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S5688J(TPA3,SIT,Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.