
The S5688N(DSK10L-BT,Q is a general purpose rectifier diode with a peak reverse repetitive voltage of 1000V and a maximum continuous forward current of 1A. It can handle a peak non-repetitive surge current of 33A and has a peak forward voltage of 1.2V. The diode is available in a DO-41SS axial lead package with a through hole mounting style. It operates over a temperature range of -40 to 150 degrees Celsius.
Sign in to ask questions about the Toshiba S5688N(DSK10L-BT,Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S5688N(DSK10L-BT,Q technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 33A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S5688N(DSK10L-BT,Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.