Silicon Controlled Rectifier (SCR) with a 400V repetitive peak reverse and forward blocking voltage. Features an 8A rated average on-state current and a 220A surge current rating. Housed in a TO-220FL package with 3 pins and a tab, designed for through-hole mounting. Maximum holding current is 40mA, with a peak on-state voltage of 1.5V. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Toshiba S6744(LBS6POLA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S6744(LBS6POLA) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220FL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.1(Max) |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 8A |
| Surge Current Rating | 220A |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.5V |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 20mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S6744(LBS6POLA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.