The S6992(LBMATUD) is a silicon controlled rectifier from Toshiba with a repetitive peak reverse voltage of 800V and a maximum holding current of 40mA. It is packaged in a TO-220FL case with a tab mount and is suitable for through hole mounting. The device operates over a temperature range of -40 to 125C and has a maximum operating junction temperature of 125C.
Sign in to ask questions about the Toshiba S6992(LBMATUD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba S6992(LBMATUD) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220FL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.1(Max) |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.5@25AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 20mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 750A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S6992(LBMATUD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.