
Thyristor SCR 400V 176A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 10A |
| Surge Current Rating | 176A |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.6@30AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 100(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |