
TRIAC for AC power control, featuring 400V repetitive peak voltage and 8.8A surge current. This 3-pin, through-hole component is housed in a TO-92 plastic package with dimensions up to 5.1mm (L) x 4.1mm (W) x 4.7mm (H). It operates across a temperature range of -40°C to 125°C, with a maximum gate trigger current of 5mA and a peak on-state voltage of 1.5V at 1.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba SM1G43(LC3MATJ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Surge Current Rating | 8.8A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 5mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SM1G43(LC3MATJ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.