
TRIAC with 400V repetitive peak reverse and forward blocking voltage, and 8.8A surge current rating. This 3-pin, through-hole component features a plastic TO-92 package with maximum dimensions of 5.1mm (L) x 4.1mm (W) x 4.7mm (H). It operates within a temperature range of -40°C to 125°C, requiring a maximum gate trigger current of 5mA and a maximum gate trigger voltage of 2V. The device exhibits a peak on-state voltage of 1.5V at 1.5A and a maximum holding current of 10mA.
Toshiba SM1G43(N,A2,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Surge Current Rating | 8.8A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 5mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba SM1G43(N,A2,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.