Toshiba SSM3J109TU(TE85L) technical specifications.
| Continuous Drain Current (ID) | -2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 175mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J109TU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.