P-channel MOSFET with 20V drain-source voltage and 4.4A continuous drain current. Features an 8V gate-source voltage, 150°C maximum operating temperature, and surface mount packaging. Designed for efficient switching with a 25ns turn-on delay and 133ns turn-off delay.
Toshiba SSM3J130TU,LF technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 133ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.
