P-channel enhancement mode MOSFET for small signal applications. Features a 20V drain-source voltage rating and 4.4A continuous drain current. Surface mountable in a 3-pin UFM package with dimensions of 2mm x 1.7mm and a 0.65mm pin pitch. Utilizes U-MOS VI process technology.
Sign in to ask questions about the Toshiba SSM3J130TU(T5L,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J130TU(T5L,T) technical specifications.
| Package/Case | UFM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS VI |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 4.4A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1800@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM3J130TU(T5L,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.