Sign in to ask questions about the Toshiba SSM3J16CT(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J16CT(TPL3) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 18R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -1.1V |
| Input Capacitance | 11pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 8R |
| RoHS Compliant | No |
| Series | p-MOSVI |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 130ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J16CT(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
