Toshiba SSM3J304T(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 172mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 335pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rds On Max | 127mR |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J304T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
