Toshiba SSM3J307T(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.7mm |
| Input Capacitance | 1.17nF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 35ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J307T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
