Toshiba SSM3J321T(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 640pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J321T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
