Mosfet P-ch 20V 6A SOT23F
Toshiba SSM3J328R,LF(A technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 840pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 29.8mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.