
The SSM3J328R,LF(T) is a surface mount JFET transistor with a maximum continuous drain current of 6A and a maximum drain to source voltage of 20V. It has an input capacitance of 840pF and a maximum power dissipation of 1W. The device is packaged in a SOT-23-3 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring low noise and high input impedance. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Toshiba SSM3J328R,LF(T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J328R,LF(T technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 840pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 29.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J328R,LF(T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
