
P-channel MOSFET, 30V Drain to Source Voltage, 4A Continuous Drain Current. Features 71mΩ Rds On Max, 136mΩ Drain to Source Resistance, and 280pF Input Capacitance. Packaged in SOT-23-3 for surface mounting, this RoHS compliant component operates from -55°C to 150°C with a 1W power dissipation.
Sign in to ask questions about the Toshiba SSM3J334R,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J334R,LF technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 136mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 71mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J334R,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.