Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba SSM3J338R,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J338R,LF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba SSM3J338R,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.