P-channel MOSFET with 60V drain-source voltage and 2A continuous drain current. Features a 3-terminal SOT23F package with dual terminal positions. Designed for a maximum operating temperature of 150°C, this single-element JFET offers reliable performance in demanding applications.
Sign in to ask questions about the Toshiba SSM3J356R,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J356R,LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba SSM3J356R,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.