Mosfet P-ch 20V 0.1A Vesm
Toshiba SSM3J35MFV(TL3,T) technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 11R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -1V |
| Input Capacitance | 12.2pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 8R |
| Turn-Off Delay Time | 251ns |
| Turn-On Delay Time | 175ns |
| RoHS | Compliant |
No datasheet is available for this part.