Sign in to ask questions about the Toshiba SSM3J36FS,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3J36FS,LF technical specifications.
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 43pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.31R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J36FS,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.