TRANSISTOR 330 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, VESM, 2-1L1B, 3 PIN, FET General Purpose Small Signal
Toshiba SSM3J36MFV technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.