Sign in to ask questions about the Toshiba SSM3K101TU(TE85L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K101TU(TE85L) technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 140mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3K101TU(TE85L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
