
The SSM3K14T is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source voltage of 30V. The device is packaged in a SOT-23 case and is suitable for use in high-power applications. The SSM3K14T has a nominal Vgs of 2.5V and a threshold voltage of 2.5V.
Toshiba SSM3K14T(TE85L,F) technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K14T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.