
The SSM3K15AFS,LF is a Toshiba N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 100mA. It has a maximum power dissipation of 100mW and a drain to source resistance of 3.6 ohms. This MOSFET is packaged in a SC surface mount package and is available in quantities of 3000 on tape and reel. It operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Toshiba SSM3K15AFS,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K15AFS,LF technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.5pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| Rds On Max | 3.6R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K15AFS,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.