
The SSM3K15CT(TPL3) is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100mA and a drain to source breakdown voltage of 30V. The device is rated for a maximum power dissipation of 100mW and has an input capacitance of 7.8pF. It is not radiation hardened and is not ROHS compliant.
Toshiba SSM3K15CT(TPL3) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Rds On Max | 4R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba SSM3K15CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
