
The SSM3K301T is a surface mount N-channel MOSFET with a maximum drain to source voltage of 20V and continuous drain current of 3.5A. It features a maximum drain to source resistance of 56mR and a maximum power dissipation of 700mW. The device is packaged in a TO-236-3 case and is compliant with RoHS regulations. It has an input capacitance of 320pF and turn-on and turn-off delay times of 18ns and 14ns, respectively.
Toshiba SSM3K301T(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 320pF |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K301T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
