Toshiba SSM3K302T(TE85LF) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 81mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 71mR |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K302T(TE85LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.