Field Effect Transistor Silicon N Channel MOS Type
Toshiba SSM3K315T(T5L.F.T) technical specifications.
| Continuous Drain Current (ID) | 6A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K315T(T5L.F.T) to view detailed technical specifications.
No datasheet is available for this part.