Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Toshiba SSM3K345R,LF(T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.