
N-channel enhancement mode MOSFET, single element, silicon. 20V drain-source voltage, 0.5A continuous drain current. Surface mountable in a 3-pin SOT-416 (SSM) package with gull-wing leads, measuring 1.6mm x 0.8mm x 0.7mm. Features a maximum drain-source resistance of 630 mOhm at 5V and typical gate charge of 1.23 nC at 4V. Operates from -55°C to 150°C with a maximum power dissipation of 150mW.
Toshiba SSM3K36FS(T5L,F,D) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-416 |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 0.5A |
| Material | Si |
| Maximum Drain Source Resistance | 630@5VmOhm |
| Typical Gate Charge @ Vgs | 1.23@4VnC |
| Typical Input Capacitance @ Vds | 46@10VpF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM3K36FS(T5L,F,D) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.