Trans MOSFET N-CH 20V 0.5A 3-Pin VESM T/R
Toshiba SSM3K36MFV(TPL3) technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.5mm |
| Input Capacitance | 270pF |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 30ns |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.