The Toshiba SSM3K37MFV,L3F(T is a surface mount junction field-effect transistor with a maximum continuous drain current of 250mA and a drain to source voltage of 20V. It is packaged in a small outline R-PDSO-F3 package and is RoHS compliant. The transistor has an input capacitance of 12pF and a maximum power dissipation of 150mW. It is suitable for use in a variety of applications where a low-power, high-current transistor is required.
Toshiba SSM3K37MFV,L3F(T technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 12pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.