
N-Channel MOSFET, U-MOSVI FET, featuring 20V Drain to Source Breakdown Voltage (Vdss) and 800mA Continuous Drain Current (ID). Offers a low Drain to Source On-Resistance (Rds On) of 235mR and an Input Capacitance of 55pF. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Designed for surface mount applications, this single-element transistor is supplied in tape and reel packaging.
Sign in to ask questions about the Toshiba SSM3K56FS,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K56FS,LF technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 840mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 55pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 235mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K56FS,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.