
Toshiba SSM3K56FSLF(T technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 55pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 235mR |
| RoHS | Compliant |
No datasheet is available for this part.