The SSM3K7002BS,LF is a surface mount N-channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 200mA. It has a maximum power dissipation of 200mW and an on-resistance of 2.1 ohms. The device is packaged in a TO-236-3 package and is available in quantities of 3000. It is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Toshiba SSM3K7002BS,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K7002BS,LF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 17pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.1R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K7002BS,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.